
The SL1LTE11L0F resistor from KOA Speer has a voltage rating of 200V and a tolerance of 1%. It is available in a 2512 package, with dimensions of 1.9mm in height, 6.3mm in length, and 3.1mm in width. The resistor operates within a temperature range of -55°C to 180°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE11L0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE11L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE11L0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.