The SL1LTE1200J resistor from KOA Speer is a surface mount device with a 2512 case code. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor has a resistance of 12R with a tolerance of 5%. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE1200J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE1200J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE1200J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.