The SL1LTE1600F resistor from KOA Speer features a 160 ohm resistance with a tolerance of 1%. It has a package quantity of 1000 and is packaged in tape and reel. The resistor is available in a 2512 case code, with dimensions of 1.9mm height, 3.1mm width, and 6.3mm length. It operates within a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE1600F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE1600F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE1600F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.