The SL1LTE1L00J is a surface-mount component with a 2512 case code, measuring 1.9mm in height, 6.3mm in length, and 3.1mm in width. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The component is available in a tape and reel packaging with a quantity of 1000 units. It features a resistance of 1mR and a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
KOA Speer SL1LTE1L00J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.