
The SL1LTE2202F resistor from KOA Speer features a 22kΩ resistance value with a tolerance of 1%. It is available in a 2512 case size, measuring 1.9mm in height, 3.1mm in width, and 6.3mm in length. The resistor is designed to operate over a temperature range of -55°C to 180°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE2202F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE2202F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE2202F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.