The SL1LTE25L0J resistor is a surface mount device with a 2512 case code, measuring 1.9mm in height and 3.1mm in width. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 1000 and is packaged in tape and reel. It has a resistance of 25 milliohms with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE25L0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE25L0J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE25L0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.