The SL1LTE25LJ resistor from KOA Speer features a 2512 package with a height of 1.9mm, length of 6.3mm, and width of 3.1mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE25LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE25LJ technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE25LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.