
The SL1LTE33L0J resistor from KOA Speer is a surface mount device with a 2512 case code and a resistance of 33 milliohms. It has a tolerance of 5% and an operating temperature range of -55°C to 180°C. The resistor is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE33L0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE33L0J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE33L0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.