The SL1LTE475RF resistor from KOA Speer features a 475 ohm resistance with a tolerance of 1%. It is available in a 2512 package, measuring 1.9mm in height, 6.3mm in length, and 3.1mm in width. The component is designed for surface mount technology and is supplied on a tape and reel with 1000 units per package. The resistor operates within a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE475RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE475RF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 475R |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE475RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.