The SL1LTER237F resistor from KOA Speer features a 2512 package with a height of 1.9mm and a length of 6.3mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER237F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER237F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 237mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER237F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.