The SL1LTER243F resistor from KOA Speer features a 243 milliohm resistance value with a tolerance of 1%. It has a 2512 package case code, measuring 1.9mm in height, 6.3mm in length, and 3.1mm in width. Operating temperature range is between -55°C and 180°C. This component is available in quantities of 1000, packaged on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER243F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER243F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 243mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER243F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.