The SL Series resistor from KOA Speer features a 200V voltage rating and 1% tolerance. It has a resistance of 267 milliohms and is available in a 2512 package. The resistor is suitable for operation between -55°C and 180°C and is available in quantities of 1000 units. It is packaged in tape and reel format for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER267F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER267F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 267mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER267F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.