The SL1LTER750F is a 200V SMD resistor from KOA Speer with a resistance of 750mR and a tolerance of 1%. It has a package size of 2512 and is available in quantities of 1000. The resistor is packaged in tape and reel format. It operates over a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER750F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER750F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 750mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER750F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.