The SL2LTED11L0F is a surface mount resistor from KOA Speer with a resistance of 11mR and a tolerance of 1%. It has a package size of 2.5mm x 7mm x 11.5mm and is available in quantities of 1000. The resistor is not RoHS compliant and has an operating temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED11L0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED11L0F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED11L0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
