The SL2LTED1432F resistor is a surface-mount device with a 14.3k ohm resistance and 1% tolerance. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The resistor measures 2.5mm in height, 7mm in width, and 11.5mm in length. It operates within a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED1432F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED1432F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.3kR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED1432F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.