The SL2LTED3R9J resistor from KOA Speer features a 3.9 ohm resistance with a 5% tolerance. It has a compact 4527 package case with a height of 2.5mm, length of 11.5mm, and width of 7mm. The resistor operates within a temperature range of -55°C to 180°C and is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED3R9J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED3R9J technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED3R9J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.