The SL2LTED5L62F resistor from KOA Speer features a 5.62 milliohm resistance value with a tolerance of 1%. It is available in a 4527 package, measuring 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor operates within a temperature range of -55°C to 180°C. It is supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED5L62F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED5L62F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.62mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED5L62F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.