The SL2LTED5R10J resistor from KOA Speer features a 5.1 ohm resistance with a 5% tolerance. It is available in a 4527 package, measuring 2.5mm in height, 7mm in width, and 11.5mm in length. The operating temperature range spans from -55°C to 180°C. This component is suitable for surface mount applications and is supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED5R10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED5R10J technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED5R10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.