The SL2LTEDR162F is a surface mount resistor from KOA Speer with a resistance of 162 milliohms and a tolerance of 1%. It is available in a 4527 case code package with a height of 2.5mm, length of 11.5mm, and width of 7mm. The resistor is designed to operate over a temperature range of -55°C to 180°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTEDR162F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTEDR162F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 162mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTEDR162F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.