
The SL2LTEDR221F resistor from KOA Speer features a 221 milliohm resistance value with a tolerance of 1%. It is designed for surface mount technology (SMT) applications and has a maximum operating temperature of 180°C. The resistor measures 2.5mm in height, 7mm in width, and 11.5mm in length. It is available in quantities of 1000 and packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTEDR221F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTEDR221F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 221mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTEDR221F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.