
The SL2LTEDR301F is a surface-mount resistor from KOA Speer with a resistance of 301 milliohms and a tolerance of 1%. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package, and it measures 2.5mm in height, 7mm in width, and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTEDR301F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTEDR301F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 301mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTEDR301F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.