The SL2LTEDR357F resistor from KOA Speer features a 357 milliohm resistance value with a 1% tolerance. It is packaged in a 4527 case, measuring 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor is designed to operate within a temperature range of -55°C to 180°C. It is available in quantities of 1000 units, packaged in tape and reel format for surface mount applications.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2LTEDR357F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 357mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.