The SL2TTED1003F is a surface mount resistor from KOA Speer with a voltage rating of 500V and a resistance of 100kR. It has a tolerance of 1% and is packaged in a 4528 case with dimensions of 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor is RoHS compliant and has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the KOA Speer SL2TTED1003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED1003F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED1003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.