The SL Series resistor from KOA Speer features a 500V voltage rating and 1% tolerance. It is available in a 4528 package, which measures 2.5mm in height, 11.5mm in length, and 7mm in width. The resistor operates within a temperature range of -55°C to 180°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 1000 units and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2TTED1602F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED1602F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 16kR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED1602F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.