
The SL2TTED1R50D resistor from KOA Speer features a 500V voltage rating and 1.5 ohm resistance with a tolerance of 0.5%. It has a compact 2.5mm height and 7mm width, with a length of 11.5mm. This component is suitable for high-temperature applications, operating between -55°C and 180°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
KOA Speer SL2TTED1R50D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.