
The SL2TTED274J is a surface-mount resistor from KOA Speer with a voltage rating of 500V and a tolerance of 5%. It has a resistance of 270kR and is available in a 4528 case code. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 2.5mm, a length of 11.5mm, and a width of 7mm, making it suitable for use in a variety of applications. The operating temperature range is from -55°C to 180°C.
Sign in to ask questions about the KOA Speer SL2TTED274J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED274J technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED274J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.