
The SL2TTED30L0F resistor from KOA Speer features a 30 milliohm resistance value with a tolerance of 1%. It is available in a 4528 package with a height of 2.5mm, length of 11.5mm, and width of 7mm. The resistor operates over a temperature range of -55°C to 180°C and is suitable for surface mount technology applications. The part is RoHS compliant and packaged on a tape and reel.
Sign in to ask questions about the KOA Speer SL2TTED30L0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED30L0F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED30L0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.