
The SL2TTED51LJ resistor from KOA Speer features a 500V voltage rating and 5% tolerance. It measures 2.5mm in height and 7mm in width, with a length of 11.5mm. The resistor is available in a 4528 package, suitable for surface-mount technology (SMT) applications. Operating temperatures range from -55°C to 180°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the KOA Speer SL2TTED51LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED51LJ technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED51LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.