
The SL2TTED6L8J resistor from KOA Speer features a 500V voltage rating and 6.8mR resistance. It has a 5% tolerance and is available in a 2.5mm x 7mm x 11.5mm package. The resistor is RoHS compliant and suitable for surface mount technology applications. It can operate over a temperature range of -55°C to 180°C.
Sign in to ask questions about the KOA Speer SL2TTED6L8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED6L8J technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.8mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED6L8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.