
The SL2TTED82L0D resistor from KOA Speer features a 500V voltage rating and 0.5% tolerance. It is available in a 4528 package, measuring 2.5mm in height, 7mm in width, and 11.5mm in length. Operating temperatures range from -55°C to 180°C. This resistor is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the KOA Speer SL2TTED82L0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED82L0D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED82L0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.