
The SL2TTED8L2J resistor from KOA Speer is a 500V 5% SMD/SMT device with a height of 2.5mm, length of 11.5mm, and width of 7mm. It is packaged in a tape and reel format and has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and features a resistance of 8.2mR.
Sign in to ask questions about the KOA Speer SL2TTED8L2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED8L2J technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 8.2mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED8L2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
