
The SL2TTED9R10D resistor from KOA Speer features a 9.1 ohm resistance value with a tolerance of 0.5%. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a 4528 case, measures 2.5mm in height, 7mm in width, and 11.5mm in length, and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the KOA Speer SL2TTED9R10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED9R10D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED9R10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.