
The SL2TTEDR39J resistor is a through-hole mounted component with a 4528 package, measuring 2.5mm in height, 11.5mm in length, and 7mm in width. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in various series including SL07, 1, 2, 3, SLN2, SLZ, and TSL. It is supplied on tape and reel for surface mount technology applications.
Sign in to ask questions about the KOA Speer SL2TTEDR39J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTEDR39J technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTEDR39J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.