
The SL2TTEDR430F is a surface-mount resistor from KOA Speer with a voltage rating of 500V and a tolerance of 1%. It has a resistance of 430 milliohms and is packaged in a 4528 case. The resistor is available in tape and reel packaging and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 180°C and measures 2.5mm in height, 7mm in width, and 11.5mm in length.
Sign in to ask questions about the KOA Speer SL2TTEDR430F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTEDR430F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 430mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTEDR430F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
