The SL2TTEDR620F is a surface-mount resistor from KOA Speer with a voltage rating of 500V and a resistance of 620mR. It has a tolerance of 1% and is available in a 4528 package with dimensions of 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor is suitable for operation within a temperature range of -55°C to 180°C and is packaged on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the KOA Speer SL2TTEDR620F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTEDR620F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 620mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTEDR620F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.