
The SL2TTEDR820D resistor from KOA Speer features a 500V voltage rating and 820mR resistance with a tolerance of 0.5%. It has a compact 2.5mm x 7mm x 11.5mm package and is designed for surface mount applications. The resistor operates over a temperature range of -55°C to 180°C and is compliant with RoHS regulations.
KOA Speer SL2TTEDR820D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
