KOA Speer SL3LTED1R0J technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL3LTED1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.