The SR73 series are low resistance, thick film current sense resistors designed for high reliability and automotive applications. This 0402 sized component features a resistance of 1 Ohm with 1% tolerance and meets AEC-Q200 standards for durability. It operates over a wide temperature range from -55°C to +150°C and is suitable for both flow and reflow soldering.
KOA Speer SR731ERTTP1R00F technical specifications.
| Resistance | 1.0Ohm |
| Tolerance | 1% |
| Power Rating | 0.125W |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Maximum Working Voltage | 0.35V |
| RoHS | Compliant |
| Automotive | AEC-Q200 |
| REACH | Yes |
Download the complete datasheet for KOA Speer SR731ERTTP1R00F to view detailed technical specifications.
No datasheet is available for this part.