The SR732BTTDR220F is a thick film current sensing chip resistor designed for high reliability and low resistance. It features an AEC-Q200 qualification for automotive applications and a wide operating temperature range from -55°C to 150°C. This component is optimized for current sensing in electronic circuits, offering low resistance values with stable performance in a standard 1206 package size.
KOA Speer SR732BTTDR220F technical specifications.
| Resistance Value | 0.22Ohm |
| Tolerance | 1% |
| Power Rating | 0.33W |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature Range | -55 to 150°C |
| Case Size | 1206Imperial |
| Technology | Thick Film |
| RoHS | Compliant with Exemption |
| Automotive | AEC-Q200 |
Download the complete datasheet for KOA Speer SR732BTTDR220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.