The SR732ELTE9R31F resistor from KOA Speer is a 1210 case code, 9.31 ohm, 1% tolerance, thick film device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is not RoHS compliant. The resistor measures 0.6mm in height, 2.6mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR732ELTE9R31F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 9.31R |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2.23V |
| Weight | 0.000564oz |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR732ELTE9R31F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.