Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KOA SPEER
SR732HTK001KIT
Datasheet
KOA Speer
SR732HTK001KIT
Volume Production
Resistor Kits
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Resistor Kits
Package
2010
Voltage Rating
2.73V
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
2010
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Packaging
Bulk
Series
SR73
Termination
SMD/SMT
Voltage Rating
2.73V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account