The SR73 series resistor from KOA Speer features a 3.16V voltage rating and 5% tolerance. It is available in a 2512 package, suitable for surface mount technology. The resistor operates over a temperature range of -55°C to 150°C. It is packaged in tape and reel for easy handling.
KOA Speer SR733ATTEKR33J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR733ATTEKR33J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.