The TLRH3APTTE20L0F is a high-power metal plate chip resistor designed for current detection. It features a carrier metal plate structure for high heat radiation, low resistance values, and high reliability with low T.C.R. It is AEC-Q200 tested making it suitable for automotive applications.
KOA Speer TLRH3APTTE20L0F technical specifications.
| Resistance | 20mΩ |
| Power Rating | 5W |
| Tolerance | ±1% |
| Temperature Coefficient (TCR) | ±50ppm/°C |
| Operating Temperature Range | -65 to +170°C |
| Rated Terminal Part Temperature | 85°C |
| Composition | Metal Plate |
| RoHS | Compliant |
| Automotive | AEC-Q200 |
Download the complete datasheet for KOA Speer TLRH3APTTE20L0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.