The TLRZ2ATTD is a metal element zero-ohm jumper resistor in an 0805 surface mount package. It is designed for high-current applications, capable of handling up to 31.6 Amps. The device features a low resistance of 0.2 mOhms maximum and is AEC-Q200 qualified for automotive reliability.
KOA Speer TLRZ2ATTD technical specifications.
| Rated Current | 31.6A |
| Resistance | 0Ω |
| Maximum Resistance | 0.2mΩ |
| Technology | Metal Element |
| Operating Temperature Range | -65 to +170°C |
| Case Code - in | 0805inch |
| Case Code - mm | 2012mm |
| Automotive | AEC-Q200 qualified |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLRZ2ATTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.