Res Carbon Film 2.2 Ohm 5% 1/2W -450ppm/C to 350ppm/C AXL Thru-Hole
KOA Speer TRCF-1/2-5%-2.2-OHMS technical specifications.
| Mount | Through Hole |
| Resistance | 2.2R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRCF-1/2-5%-2.2-OHMS to view detailed technical specifications.
No datasheet is available for this part.