Res Metal Film 649K Ohm 1% 1/4W 100ppm/C AXL Thru-Hole
KOA Speer TRMF55D-1%-649K-OHMS technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 649kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.