Res Metal Oxide 7.5K Ohm 2% 1W 300ppm/C Conformal AXL Thru-Hole T/R
KOA Speer TRRSS-1-2%-7.5K-OHMS technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.