
Res Metal Oxide 220 Ohm 5% 3W 300ppm/C Conformal AXL Thru-Hole
KOA Speer TRRSS-3-5%-220-OHMS technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 220R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.