
The TSL1TTE82L0D resistor from KOA Speer features a 2512 package with a height of 1mm and a length of 6.3mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 82mR with a tolerance of 0.5%. It is available in a tape and reel packaging and is suitable for surface mount technology.
Sign in to ask questions about the KOA Speer TSL1TTE82L0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer TSL1TTE82L0D technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TSL1TTE82L0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
