The WF10NC10G100J resistor from KOA Speer features a ceramic package with a height of 35mm, length of 12mm, and width of 16mm. It has a lead diameter of 0.8mm and a lead pitch of 7.5mm. The resistor is rated for 250V and has a resistance of 10R with a tolerance of 5%. It is RoHS compliant and available in a package quantity of 600.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 12mm |
| Package Quantity | 600 |
| Resistance | 10R |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | WF |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 16mm |
| RoHS | Compliant |